| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DRYS-S93 |
ABC30DRYS-S93
| Heilind Number: | SULABC30DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DRYS-S93, a high-performance board-to-board PCB connector designed for demanding industrial applications. Crafted from PPS and Beryllium Copper, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. Featuring two rows of 60 gold-plated contacts with a pitch of 2.54mm, it guarantees efficient signal transmission. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust the ABC30DRYS93 for rugged performance in your next project.

