ABC30DRYS

Heilind Number:SULABC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYS

Detailed Description

Introducing the ABC30DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side hole mount type offers easy and secure installation. Its termination method through-hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. The 2.54mm pitch and 60 positions allow for efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh conditions. The connector's straight orientation, along with a tail length of 11.18mm, facilitates smooth PCB integration. With matte tin termination plating, it ensures long-term reliability. Perfect for hi-rel applications, the ABC30DRYS is a vital component for any electronic system.