ABC30DSXI

Heilind Number:SULABC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DSXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DSXI

Detailed Description

Introducing the ABC30DSXI, a high-performance board-to-board PCB connector meticulously crafted with PPS and Beryllium Copper for exceptional durability. Engineered for seamless connectivity, this female connector features a single row design with threaded mounting and through-hole termination, ensuring secure attachment. The 30 gold-plated contact positions, with a pitch of 2.54mm, offer reliable transmission at up to 700VAC and 3A. Constructed with full bellow contact type, it guarantees efficient signal transfer even in demanding environments. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. The matte tin termination plating enhances longevity. Perfect for industrial applications, the ABC30DSXI is a vital component for high-quality PCB connections.