ABC30DSXN

Heilind Number:SULABC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DSXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DSXN

Detailed Description

The ABC30DSXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a pitch of 2.54mm (.1 in) and 30 positions in a single row, it offers efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing superior signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power environments. The connector's straight orientation and no mounting design make it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, it performs flawlessly even in extreme conditions. The termination method is through-hole, and the termination plating is matte tin, ensuring secure attachment. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained applications. Overall, the ABC30DSXN is a top-of-the-line solution for critical connectivity needs in industries such as aerospace, defense, and telecommunications.