ABC30DTAD

Heilind Number:SULABC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTAD

Detailed Description

Introducing the ABC30DTAD, a high-performance PCB connector designed for precision connectivity. Crafted with PPS and Beryllium Copper materials, this female connector boasts a dual-row configuration, perfect for demanding applications. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The gold-plated Beryllium Copper contacts ensure reliable conductivity, rated for up to 3A and 700VAC. With 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. The Loop Bellow contact type and right-angle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC30DTAD for secure and efficient board-to-board or card edge connections.