ABC30DTAI

Heilind Number:SULABC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTAI

Detailed Description

Introducing the ABC30DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female connector, with two rows of 60 positions, offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the loop bellow contact type ensures a tight connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Trust the ABC30DTAI for high-reliability connectivity in your critical systems.