| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DTAN |
ABC30DTAN
| Heilind Number: | SULABC30DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DTAN Board To Board PCB Connector, a high-performance component designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures superior conductivity and durability. Featuring a dual-row, right-angle orientation with 60 positions, it offers ample connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and reliable attachment to PCBs. Operating at a wide temperature range from -65 to 150°C and withstanding up to 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Trust in the ABC30DTAN for seamless and efficient board-to-board connections in your electronic systems.

