ABC30DTAS-S328

Heilind Number:SULABC30DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTAS-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DTAS-S328

Detailed Description

Introducing the ABC30DTAS-S328, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees optimal conductivity and durability. Featuring a 2.54mm pitch, it offers seamless connectivity in electronic systems. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Rated for 700 VAC and operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With 60 positions and a female gender, it caters to diverse connectivity needs. Whether for industrial machinery, telecommunications, or aerospace applications, the ABC30DTAS-S328 is a trusted solution for seamless, high-speed data transfer.