ABC30DTAS

Heilind Number:SULABC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTAS

Detailed Description

This robust and reliable PCB connector, SKU ABC30DTAS, is designed for high-performance applications requiring secure power transmission. Featuring a gender-specific female connection with two rows for efficient signal routing, it ensures seamless board-to-board connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees enhanced conductivity and longevity. The contact type, Loop Bellow, and termination method, Thru Hole, offer stable and durable connections even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Trust the ABC30DTAS for superior performance in your high-reliability projects.