| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DTAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABC30DTAT-S189 |
ABC30DTAT-S189
| Heilind Number: | SULABC30DTAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DTAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ABC30DTAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity for intricate circuit layouts. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. Its threaded mount type and right-angle orientation allow for secure installation in tight spaces. The 60 female contacts, plated with gold for optimal conductivity, can handle up to 3A of current at 700VAC. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. Whether in aerospace, telecommunications, or industrial applications, the ABC30DTATS189 connector delivers superior performance.

