ABC30DTAT

Heilind Number:SULABC30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTAT

Detailed Description

Introducing the ABC30DTAT, a high-performance connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Ideal for PCB connections, it offers a termination method of Thru Hole with gold-plated Beryllium Copper contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-power transmissions with ease. The loop bellow contact type and right-angle orientation make it versatile for various setups. With 60 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin plating, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC30DTAT is a reliable solution for your connectivity needs. (Note: Hi_rel: No, Acronym: ABC30DTAT)