ABC30DTBN

Heilind Number:SULABC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTBN

Detailed Description

Introducing the ABC30DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 60 positions, offering ample connectivity options. Its right-angle orientation and loop bellow contact type facilitate secure connections in tight spaces. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. Whether in aerospace, industrial, or telecommunications applications, the ABC30DTBN ensures superior performance.