ABC30DTKD-S288

Heilind Number:SULABC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DTKD-S288

Detailed Description

Introducing the ABC30DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The connector, with a 2.54mm pitch and 60 positions arranged in 2 rows, offers versatile connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, it is compact yet efficient. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ABC30DTKDS288 guarantees high-reliability connectivity.