ABC30DTKD

Heilind Number:SULABC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DTKD

Detailed Description

Introducing the ABC30DTKD, a high-performance Board to Board PCB Connector designed for precision electronic applications. Crafted with PPS & Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With contact materials of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets high power requirements. The loop bellow contact type and straight orientation, along with 60 positions, make it versatile for various setups. With a tail length of 4.83mm and a compact height and width of 15.49mm and 9.4mm, respectively, it's space-efficient. Its matte tin termination plating ensures longevity even in harsh environments, with an operating temperature range of -65 to 150°C. Trust in the ABC30DTKD for seamless and high-reliability connections in your electronic projects.