ABC30DTKI

Heilind Number:SULABC30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTKI

Detailed Description

Introducing the ABC30DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a loop bellow contact type with gold plating on beryllium copper contacts, it guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 60 positions and a 2.54mm pitch, it facilitates high-density PCB layouts. The termination method is thru hole, with matte tin plating for added reliability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABC30DTKI is a top choice for professionals seeking quality connectors.