ABC30DTKN

Heilind Number:SULABC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTKN

Detailed Description

The ABC30DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector offers 60 positions in a two-row configuration, with a pitch of 2.54mm. Contact integrity is maintained through gold plating on Beryllium Copper contacts, suitable for high-speed data transmission. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a straight orientation and no mounting requirement, installation is straightforward. Matte Tin termination provides durability and longevity. Trust the ABC30DTKN for secure and efficient board-to-board connections in critical applications.