ABC30DTKS-S288

Heilind Number:SULABC30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTKS-S288

Detailed Description

The ABC30DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 female contacts, it ensures secure and reliable connections. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and conductivity. Its contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and resistance to corrosion. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and side hole mount with card extender termination method make installation easy and efficient. Straddle orientation, with a connector height of 15.49mm and width of 9.4mm (.37 in), allows for compact PCB layouts. While not hi-rel rated, this connector is ideal for various electronic devices that require high-speed data transfer and reliable performance.