ABC30DTKS

Heilind Number:SULABC30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTKS

Detailed Description

Introducing the ABC30DTKS, a high-performance board-to-board PCB connector designed for critical electronic connections. Engineered with precision, this connector features two rows of female contacts made of PPS and Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 60 positions, it offers seamless integration in complex circuitry. The side hole mount and thru-hole termination method guarantee secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it meets the demands of diverse applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, with a tail length of .19 in (4.83mm), this connector ensures efficient space utilization. Matte Tin termination plating adds to its reliability. Classified under hi-rel connectors, this product, with the acronym ABC30DTKS, is a trusted choice for industries where performance is non-negotiable.