ABC30DTMD

Heilind Number:SULABC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DTMD

Detailed Description

ABC30DTMD features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. This female connector, with two rows and a clearance hole mount type, is designed for secure PCB connections. Its termination method via thru-hole soldering guarantees stability. The contact material, Beryllium Copper, plated with gold, offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment. Operating at a voltage of 700VAC and an extensive temperature range from -65 to 150°C, it is suitable for various applications. The connector's right-angle orientation, loop bellow contact type, and 60 positions make it versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The connector's matte tin termination plating ensures solderability. Classified under high-quality Board-to-Board PCB Connectors and Card Edge Connectors, this product, acronymed as ABC30DTMD, guarantees high reliability in electronic connections.