ABC30DTMH

Heilind Number:SULABC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DTMH

Detailed Description

The ABC30DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of durable PPS and Beryllium Copper with gold plating, it guarantees optimal conductivity and longevity. The clearance hole mount type and right-angle orientation offer flexibility in installation. Its loop bellow contact type and matte tin termination plating further enhance its durability and performance. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for connecting PCBs. Perfect for industrial, aerospace, and telecommunications applications, the ABC30DTMH is a reliable choice for high-reliability connectivity needs.