| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DTMI |
ABC30DTMI
| Heilind Number: | SULABC30DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DTMI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer efficient and space-saving connectivity. With 60 positions and threaded mounting, it's ideal for multi-row board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Trust in the ABC30DTMI for robust and efficient interconnect solutions in your projects.

