ABC30DTMT

Heilind Number:SULABC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DTMT

Detailed Description

This high-performance female connector, SKU ABC30DTMT, is designed for demanding applications requiring reliable electrical connections. With two rows and 60 positions, it ensures efficient signal transmission on PCBs. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded, thru-hole mount offer secure attachment and stability. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, telecommunications, and industrial applications.