| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DTMZ-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DTMZ-S273 |
ABC30DTMZ-S273
| Heilind Number: | SULABC30DTMZ-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DTMZ-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABC30DTMZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 60 gold-plated contact positions, it offers precise and efficient signal transmission. The right-angle orientation with side-hole mount type allows for flexible installation, while the loop bellow contact type guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and durability of the ABC30DTMZ-S273 for your connectivity needs.

