ABC31DCKD-S288

Heilind Number:SULABC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DCKD-S288

Detailed Description

Introducing the ABC31DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and a total of 62 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the clearance hole mount type and card extender termination method simplify installation. Operating at a voltage of 700 VAC and with an impressive operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Trust in the ABC31DCKD-S288 for secure and efficient board-to-board connections in your electronic systems.