| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABC31DCKD |
ABC31DCKD
| Heilind Number: | SULABC31DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a 3A current rating and 700VAC voltage capability. With a female gender and 62 gold-plated contact positions, it offers secure connections in two rows. The clearance hole mount type and thru-hole termination method facilitate easy installation. Engineered for durability, it operates flawlessly in a wide temperature range from -65 to 150°C. The straight orientation and loop bellow contact type guarantee efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the ABC31DCKD for robust and efficient board-to-board connectivity solutions.

