ABC31DCKH-S288

Heilind Number:SULABC31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DCKH-S288

Detailed Description

Introducing the ABC31DCKH-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The female gender, dual-row design, and loop bellow contact type make it versatile for various connectivity needs. Its straddle orientation and card extender termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for rugged environments. Boasting 62 positions with gold-plated contacts, it guarantees optimal signal integrity. The clearance hole mount type and matte tin termination plating further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Whether for aerospace, defense, or industrial applications, the ABC31DCKHS288 is the ultimate choice for high-reliability board-to-board connections.