| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DCKH |
ABC31DCKH
| Heilind Number: | SULABC31DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DCKH |
| ECAD Model: |
Specifications
Detailed Description
ABC31DCKH features a two-row, 62-position female connector with a pitch of 2.54mm. Designed for board-to-board PCB applications, it ensures reliable connectivity with its gold-plated beryllium copper contacts, suitable for up to 700VAC and 3A. The straight orientation and clearance hole mount type facilitate easy installation. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in various environments. The termination method of thru-hole with matte tin plating ensures durability. Ideal for high-reliability applications, this connector, with its loop bellow contact type, is a versatile and essential component for electronic assemblies.

