ABC31DCKI-S288

Heilind Number:SULABC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DCKI-S288

Detailed Description

Introducing the ABC31DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. The 2.54mm pitch and loop bellow contact type provide efficient data transfer. With 62 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With termination plating in matte tin, it offers corrosion resistance and durability. In compliance with the hi_rel standards, this connector ensures long-term performance and reliability. Perfect for aerospace, defense, and other hi-rel applications, the ABC31DCKIS288 sets the benchmark for premium PCB connectivity.