ABC31DCKI

Heilind Number:SULABC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DCKI

Detailed Description

Featuring a robust construction, the ABC31DCKI connector is designed for high-reliability applications. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, this female connector boasts superior performance. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The loop bellow contact type, along with 62 positions and a pitch of 2.54mm, facilitates efficient signal transmission. Operating in temperatures ranging from -65 to 150°C, it is suitable for demanding environments. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact yet reliable solution for board-to-board and card edge connections. A Matte Tin termination plating further enhances its longevity. Trusted in various industries, the ABC31DCKI is the epitome of quality and functionality.