ABC31DCKN-S288

Heilind Number:SULABC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DCKN-S288

Detailed Description

Introducing the ABC31DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its loop bellow contact type and straddle orientation make for secure connections. Operating in a wide temperature range from -65 to 150°C, and with a high voltage rating of 700 VAC, it is suitable for harsh environments. The termination method is via card extender, with matte tin plating for added protection. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the ABC31DCKNS288 for your connectivity needs in critical systems.