ABC31DCKS-S288

Heilind Number:SULABC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DCKS-S288

Detailed Description

Introducing the ABC31DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector with two rows and side hole mount type offers versatile installation options. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it guarantees low contact resistance and high durability. With 62 positions, a pitch of 2.54mm, and loop bellow contact type, it enables precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, defense, or industrial applications, the ABC31DCKS-S288 delivers unmatched performance and reliability. Elevate your connectivity solutions with this essential component.