ABC31DCKS

Heilind Number:SULABC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DCKS

Detailed Description

Introducing ABC31DCKS, a high-performance Board To Board PCB Connector designed for demanding electronic applications. With a pitch of 2.54mm (.1in) and two rows accommodating 62 positions, this connector ensures efficient and reliable connectivity. Featuring PPS and Beryllium Copper construction, it guarantees durability and enhanced conductivity. The gold-plated Beryllium Copper contacts offer excellent signal transmission and corrosion resistance, suitable for high-speed data transfer. Its side hole mount type and straight orientation facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is ideal for harsh environments. The termination method of Thru Hole with matte tin plating ensures secure and stable connections. Compact in size with a height of .61in (15.49mm) and a width of 9.4mm (.37in), it is perfect for space-constrained applications. Trust in the reliability and performance of the ABC31DCKS connector for your critical electronic systems.