| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DCKT |
ABC31DCKT
| Heilind Number: | SULABC31DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DCKT, a high-performance Board To Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Its 2.54mm pitch and 62 positions cater to complex connectivity needs, while the threaded mount type and thru-hole termination method guarantee secure installation. Featuring gold-plated Beryllium Copper contacts and matte tin termination plating, this connector offers reliable performance in a voltage range of up to 700 VAC. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The straight orientation, female gender, and loop bellow contact type further enhance its versatility. Compact yet robust, the ABC31DCKT is a must-have component for your next project.

