ABC31DETH

Heilind Number:SULABC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DETH

Detailed Description

The ABC31DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets high-power transmission requirements. The female gender, 2 rows, and 62 positions offer versatile connectivity options. Utilizing a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation provide easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. The matte tin termination plating ensures reliable solder connections. Ideal for use in aerospace, defense, and industrial electronics, the ABC31DETH is a top choice for high-reliability applications.