ABC31DETN

Heilind Number:SULABC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DETN

Detailed Description

Introducing the ABC31DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and cantilever contact type make for easy and secure connections. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the ABC31DETN is a dependable choice for your connectivity needs.