ABC31DEYH

Heilind Number:SULABC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DEYH

Detailed Description

Introducing our high-performance board-to-board PCB connector, ABC31DEYH. Designed for demanding applications, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 2.54mm pitch and 62 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type with Gold plating guarantees excellent signal transmission, while the Matte Tin termination plating ensures secure and lasting connections. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for use in various environments. Its straight orientation, clearance hole mount type, and 11.18mm tail length make installation easy and efficient. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Ideal for high-speed data transmission and power delivery, this connector is a vital component for your PCB assembly needs.