ABC31DEYI

Heilind Number:SULABC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DEYI

Detailed Description

ABC31DEYI features a female, 2-row connector with a threaded mount type and thru-hole termination method, perfect for secure PCB connections. Made of robust PPS and Beryllium Copper with gold contact plating, it ensures reliable performance. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for high-power applications. The cantilever contact type and straight orientation provide easy mating. With 62 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it's ideal for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Termination plating with matte tin enhances durability. A versatile choice for Board To Board and Card Edge connections, it's a must-have for PCB assembly projects. (Character count: 640)