ABC31DEYN

Heilind Number:SULABC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DEYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DEYN

Detailed Description

Introducing the ABC31DEYN, a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of your systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With two rows and 62 positions, it offers ample connectivity options. The cantilever contact type and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Trust in the ABC31DEYN for superior board-to-board and card edge connections in your projects.