ABC31DRAH-S93

Heilind Number:SULABC31DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRAH-S93

Detailed Description

Introducing the ABC31DRAH-S93, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable connectivity. Featuring a dual-row configuration with 62 female contacts, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, suitable for high-speed data transmission. With a 2.54mm pitch and 3A amperage rating, it meets the requirements of modern electronic systems. The connector's clearance hole mount and Thru Hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is ideal for harsh environments. Its right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating ensures durability. Trust the ABC31DRAHS93 for seamless board-to-board connections in aerospace, defense, and industrial applications.