ABC31DRAH

Heilind Number:SULABC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRAH

Detailed Description

Introducing SKU ABC31DRAH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a dual-row configuration with 62 female contacts, it offers seamless connectivity. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the highest industry standards for power transmission. The contact material, Beryllium Copper, with gold plating and full bellow contact type, ensures reliable signal transfer. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of the ABC31DRAH for your connectivity needs.