| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRAN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABC31DRAN-S734 |
ABC31DRAN-S734
| Heilind Number: | SULABC31DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC31DRAN-S734, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector ensures reliable connectivity. Featuring two rows with a pitch of 2.54mm, it offers 62 positions for versatile usage. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity, while the Full Bellow contact type and Right Angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for various environments. Its termination method is Through Hole, with Matte Tin plating for durability. Perfect for Board to Board and Card Edge connections, the ABC31DRANS734 is a top choice in the realm of PCB connectors.

