| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABC31DRAN-S93 |
ABC31DRAN-S93
| Heilind Number: | SULABC31DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring 62 gold-plated contact positions in a 2-row configuration, it offers optimal signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with a height of 10.95 mm and a width of 8.38 mm, makes it ideal for space-constrained installations. Trust the ABC31DRAN-S93 for efficient and durable board-to-board connections in your projects.

