ABC31DRAS-S93

Heilind Number:SULABC31DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRAS-S93

Detailed Description

Introducing the ABC31DRAS-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a right-angle orientation offers versatility in PCB layouts. Its side-hole mount and thru-hole termination method make installation easy. The 62 contact positions with full bellow contact type guarantee secure connections. Gold-plated contacts provide excellent conductivity, while matte tin termination plating ensures durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on the PCB. Trust the ABC31DRAS-S93 for robust and efficient board-to-board or card edge connections.