ABC31DRAS

Heilind Number:SULABC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRAS

Detailed Description

Introducing the ABC31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage resistance up to 700VAC. With two rows of 62 female contacts in a right-angle orientation, it offers versatile interconnection possibilities. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. The termination method is through-hole with a side hole mount type, facilitating easy and secure installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it ensures precise and reliable connections. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The termination plating is Matte Tin, further enhancing its performance. In compliance with RoHS regulations, this connector is a sustainable and reliable choice for your connectivity needs. Trust the ABC31DRAS for efficient and secure board-to-board connections in various industries.