ABC31DREH-S734

Heilind Number:SULABC31DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DREH-S734

Detailed Description

Introducing the ABC31DREH-S734, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 62 gold-plated contact pins with a pitch of 2.54mm, this connector ensures secure and efficient electrical connections. The contact material, beryllium copper, offers excellent conductivity and durability, while the full bellow design allows for reliable performance even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and eyelet termination method make installation easy and secure. The connector, with a compact size of 8.38mm width and 10.95mm height, is ideal for space-constrained PCB layouts. Trust in the ABC31DREHS734 for dependable connectivity in your electronic systems.