ABC31DREH

Heilind Number:SULABC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DREH

Detailed Description

The ABC31DREH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female gender, two rows, and clearance hole mount type make it versatile for PCB assemblies. Its eyelet termination method and gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 2.54mm pitch and 62 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 150°C, it is suitable for both industrial and aerospace applications. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. With matte tin termination plating, it ensures solderability and RoHS compliance. Overall, the ABC31DREH connector is a reliable solution for high-reliability electronics.