ABC31DREI

Heilind Number:SULABC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DREI

Detailed Description

Introducing the ABC31DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a 2.54mm pitch and 62 positions, offering ample connectivity options. Its threaded mount and eyelet termination method guarantee secure attachment to the PCB. The contacts, made of Beryllium Copper and plated with gold, provide excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the ABC31DREI connector delivers unparalleled performance and reliability.