ABC31DREN-S13

Heilind Number:SULABC31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DREN-S13

Detailed Description

Introducing the ABC31DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of contacts, and straddle orientation make it versatile for various PCB layouts. Each of the 62 gold-plated contacts, manufactured from Beryllium Copper, guarantees optimal conductivity. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and durability. With an operating temperature range of -65 to 150°C, this connector is ideal for both standard and high-temperature applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC31DRENS13 for seamless and efficient board-to-board connections.