ABC31DREN-S734

Heilind Number:SULABC31DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC31DREN-S734

Detailed Description

Introducing the ABC31DREN-S734, a high-performance connector designed for critical applications. Made of durable PPS and Beryllium Copper, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for power transmission. Featuring two rows of contacts with eyelet termination, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 2.54mm and 62 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained applications. The connector is RoHS compliant and meets all quality and safety standards, ensuring peace of mind in usage. Upgrade your board-to-board or card edge connections with the ABC31DREN-S734 for unparalleled performance and reliability.