ABC31DREN-S93

Heilind Number:SULABC31DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DREN-S93

Detailed Description

The ABC31DREN-S93 is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector offers robust durability and reliable conductivity. With a pitch of 2.54mm and 62 positions spread across 2 rows, it provides ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent signal transmission. Its straight orientation and no-mounting design make installation easy. Rated for 700VAC and 3A, it can handle high power applications with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The termination method using eyelets and matte tin plating guarantee secure and stable connections. Whether used in board-to-board or card edge configurations, the ABC31DREN-S93 is a reliable solution for your connectivity needs.